Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No105TTA050M
Newark Part No.30K6585
Product RangeTTA Series
Technical Datasheet
677 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.539 |
25+ | $0.525 |
50+ | $0.512 |
100+ | $0.498 |
500+ | $0.430 |
1000+ | $0.404 |
2500+ | $0.376 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105TTA050M
Newark Part No.30K6585
Product RangeTTA Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter5mm
Product Length12.5mm
Product Width-
Product Height-
Product RangeTTA Series
ESR165.66ohm
Ripple Current10mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High quality 85°C 20% tolerance Axial electrolytic capacitors for low impedance applications.
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
5mm
Product Width
-
Product Range
TTA Series
Ripple Current
10mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
12.5mm
Product Height
-
ESR
165.66ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability