New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      106PHC600K

                      General Purpose Film Capacitor, Metallized PP, Axial Leaded, 10 µF, ± 10%, 330 V, 600 V

                      CORNELL DUBILIER 106PHC600K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No106PHC600K
                      Newark Part No.30K6593
                      Product RangePHC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      405 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      100+$12.950
                      Price for:Each
                      Minimum: 162
                      Multiple: 81
                      $2,097.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No106PHC600K
                      Newark Part No.30K6593
                      Product RangePHC Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageAxial Leaded
                      Capacitance10µF
                      Capacitance Tolerance± 10%
                      Voltage(AC)330V
                      Voltage(DC)600V
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsPC Pin
                      Humidity RatingGRADE II (Test Condition A)
                      Lead Spacing-
                      Product Length55mm
                      Product Width-
                      Product Height-
                      Product RangePHC Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 106PHC600K is an axial leaded metalized polypropylene Film Capacitor with lead-free tin-plated copper leads and flame-retardant tape wrap (UL510) with epoxy end fill (UL94V-0) coating. The self healing film capacitor use polymer films having a thin and aluminum metallization layer. This construction is very durable and stable, with excellent electrical characteristics. The PHC series film capacitor is suitable for resonant circuits, induction heaters, electronic ballasts and power converters.

                      • High frequency
                      • Low impedance
                      • Electrolytic alternative
                      • Low self inductance
                      • High capacitance
                      • Low ESR
                      • 14A at 100kHz/+70°C Maximum RMS ripple current

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      10µF

                      Voltage(AC)

                      330V

                      Capacitor Mounting

                      Through Hole

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Product Length

                      55mm

                      Product Height

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Axial Leaded

                      Capacitance Tolerance

                      ± 10%

                      Voltage(DC)

                      600V

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      -

                      Product Width

                      -

                      Product Range

                      PHC Series

                      Operating Temperature Max

                      100°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.