Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No107CKH063M
Newark Part No.69K7908
Product RangeCKH Series
Technical Datasheet
921 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.680 |
10+ | $0.382 |
25+ | $0.362 |
50+ | $0.341 |
100+ | $0.321 |
500+ | $0.294 |
1000+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107CKH063M
Newark Part No.69K7908
Product RangeCKH Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeCKH Series
ESR1.658ohm
Ripple Current260mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 107CKH063M is a radial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a brown PET sleeve coating. The CKH series electrolytic capacitor is suitable for general purpose, filtering, bypass and coupling.
- Small size
- High voltage
- 260mA at 120Hz/+105°C Maximum RMS ripple current
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
CKH Series
Ripple Current
260mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
1.658ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 107CKH063M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability