Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P15391WD3
Newark Part No.65W8193
Product RangeORANGE DROP 225P Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $1.990 |
| 25+ | $1.880 |
| 50+ | $1.800 |
| 100+ | $1.720 |
| 500+ | $1.600 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P15391WD3
Newark Part No.65W8193
Product RangeORANGE DROP 225P Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial
Capacitance0.015µF
Capacitance Tolerance± 10%
Typical ApplicationsCommercial, Industrial
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)100V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing9.5mm
dv/dt Rating3.1kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length17.8mm
Product Width6.4mm
Product Height8.9mm
Ripple Current-
Output (kvar)-
Product RangeORANGE DROP 225P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 225P15391WD3
1 Product Found
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.015µF
Typical Applications
Commercial, Industrial
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
9.5mm
Peak Current
-
ESR
-
Product Length
17.8mm
Product Height
8.9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
100V
Capacitor Terminals
PC Pin
dv/dt Rating
3.1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
6.4mm
Ripple Current
-
Product Range
ORANGE DROP 225P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate