0
0 Items$0.00

0.015µF Power Film Capacitors :

25 Products Found
Find a huge range of 0.015µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: TDK, Kemet, Vishay & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42Y0040

RoHS

Date/Lot Code

Each
1+$0.966
10+$0.644
25+$0.581
50+$0.517
100+$0.478
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
B32672L Series
-55°C
125°C
AEC-Q200
43AC8632

RoHS

Each
1+$1.250
10+$0.922
25+$0.833
50+$0.744
100+$0.650
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
12mm
B32641B Series
-55°C
110°C
AEC-Q200
33AH6585

RoHS

Date/Lot Code

Each
1+$0.697
10+$0.355
25+$0.345
50+$0.333
100+$0.322
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
26M6537

RoHS

Each
1+$3.930
10+$2.900
25+$2.700
50+$2.490
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
45Y5324

RoHS

Each
1+$4.850
25+$2.730
100+$2.460
250+$2.450
500+$2.440
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
-
-
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
-
96K7474

RoHS

Each
5+$2.370
25+$1.710
100+$1.360
250+$1.300
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
01M7066

RoHS

Each
5+$1.210
10+$0.814
25+$0.739
50+$0.663
100+$0.616
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
43AC8630

RoHS

Each
10+$0.637
25+$0.576
50+$0.513
100+$0.474
500+$0.409
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
5mm
11mm
B32621 Series
-55°C
105°C
-
82AH6865

RoHS

Each
1+$1.730
25+$1.430
100+$1.320
250+$1.210
500+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
39AH9167

RoHS

Each
10+$0.367
25+$0.357
50+$0.347
100+$0.337
500+$0.286
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
82AH7550

RoHS

Each
1+$0.630
10+$0.452
25+$0.403
50+$0.355
100+$0.303
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
-
46T6734

RoHS

Each
5+$1.290
10+$0.920
25+$0.848
50+$0.776
100+$0.705
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
-
-
-
26.5mm
6mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
46T6724

RoHS

Each
10+$0.473
25+$0.454
50+$0.435
100+$0.416
500+$0.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
600V
1kV
-
PC Pin
15mm
-
-
-
-
18mm
5mm
11mm
MKP1 Series
-55°C
100°C
AEC-Q200
11AM9664

RoHS

Each
1+$0.810
10+$0.614
25+$0.578
50+$0.541
100+$0.505
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
8.9A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
25AM6266

RoHS

Each
1+$1.490
10+$0.840
25+$0.820
50+$0.801
100+$0.782
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
29AM6791

RoHS

Date/Lot Code

Each
10+$0.937
25+$0.692
50+$0.625
100+$0.559
500+$0.488
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
-
1.9A
0.081ohm
13mm
5mm
11mm
B32641B Series
-55°C
125°C
AEC-Q200
25AM6302

RoHS

Each
1+$1.280
10+$0.706
25+$0.689
50+$0.672
100+$0.655
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8.5mm
14.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6270

RoHS

Each
1+$0.801
10+$0.412
25+$0.402
50+$0.390
100+$0.379
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6288

RoHS

Each
1+$0.926
10+$0.488
25+$0.475
50+$0.462
100+$0.449
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
18mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6280

RoHS

Each
1+$0.824
10+$0.427
25+$0.416
50+$0.405
100+$0.393
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
82AH4969

RoHS

Each
10+$0.355
25+$0.346
50+$0.335
100+$0.325
500+$0.284
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.3kV/µs
-
-
-
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
58Y5326

RoHS

Each
1+$1.990
10+$1.390
25+$1.270
50+$1.160
100+$0.984
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5307

RoHS

Each
10+$0.807
25+$0.788
50+$0.769
100+$0.749
500+$0.628
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
6mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
33AH6596

RoHS

Each
1+$0.678
10+$0.376
25+$0.365
50+$0.353
100+$0.341
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9139

RoHS

Each
1+$1.040
10+$0.692
25+$0.573
50+$0.452
100+$0.379
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
60A
2.7A
0.042ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK