Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No226TTA500AQW
Newark Part No.66W2884
Product RangeTTA Series
Technical Datasheet
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.250 |
10+ | $4.710 |
25+ | $4.710 |
50+ | $4.700 |
100+ | $4.700 |
500+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No226TTA500AQW
Newark Part No.66W2884
Product RangeTTA Series
Technical Datasheet
Capacitance22µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length32mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.01675ohm
Ripple Current115mA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 226TTA500AQW is an axial leaded aluminum Electrolytic Capacitor with matte tin-plated leads and blue PET sleeve coating. The TTA series electrolytic capacitor is suitable for filtering, bypass, coupling and general purpose.
- 115A at 120Hz/+105°C Maximum RMS ripple current
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
TTA Series
Ripple Current
115mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
500V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
32mm
Product Height
-
ESR
0.01675ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability