Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No336TTA450M
Newark Part No.30K6720
Product RangeTTA Series
Technical Datasheet
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.240 |
10+ | $5.250 |
25+ | $5.160 |
50+ | $5.070 |
100+ | $4.970 |
500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No336TTA450M
Newark Part No.30K6720
Product RangeTTA Series
Technical Datasheet
Capacitance33µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR12.56ohm
Ripple Current230mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 336TTA450M is an axial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a blue PET sleeve coating. The TTA series electrolytic capacitor is suitable for general purpose, filtering, bypass, coupling and blocking.
- High voltage
- 230mA at 120Hz/+85°C Maximum RMS ripple current
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
TTA Series
Ripple Current
230mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
12.56ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability