Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCM243U100DC2B
Newark Part No.66K6398
Product RangeDCM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $73.240 |
25+ | $72.760 |
50+ | $72.270 |
100+ | $71.780 |
Price for:Each
Minimum: 20
Multiple: 20
$1,464.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCM243U100DC2B
Newark Part No.66K6398
Product RangeDCM Series
Technical Datasheet
Capacitance24000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeDCM Series
Product Diameter76.2mm
Product Height104.78mm
Lead Spacing31.75mm
ESR0.016ohm
Ripple Current14.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DCM243U100DC2B is a high capacitance Aluminum Capacitor with high post screw terminals and PVC insulation. The type DCMC capacitor is the better choice for power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat-flow from the capacitor element to the can.
- Thermal-Pak™ extended cathode construction
Technical Specifications
Capacitance
24000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.75mm
Ripple Current
14.8A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
DCM Series
Product Height
104.78mm
ESR
0.016ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate