Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12CF050D-F
Newark Part No.66K2822
Product RangeMC Series
Technical Datasheet
1,400 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $3.840 |
250+ | $3.440 |
500+ | $3.370 |
Price for:Each
Minimum: 100
Multiple: 100
$384.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12CF050D-F
Newark Part No.66K2822
Product RangeMC Series
Technical Datasheet
Capacitance5pF
Voltage Rating1kV
Product RangeMC Series
Capacitance Tolerance± 0.5pF
Operating Temperature Max125°C
Capacitor Case Style1210 [3225 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
5pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
1kV
Capacitance Tolerance
± 0.5pF
Capacitor Case Style
1210 [3225 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate