Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoPSU14530A
Newark Part No.87F1299
Product RangePSU Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.810 |
| 5+ | $75.090 |
| 10+ | $67.360 |
| 25+ | $65.640 |
| 50+ | $63.900 |
| 100+ | $53.040 |
Price for:Each
Minimum: 1
Multiple: 1
$82.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoPSU14530A
Newark Part No.87F1299
Product RangePSU Series
Technical Datasheet
Capacitance145µF
Voltage(DC)-
Voltage(AC)330V
Capacitance Tolerance± 20%
Capacitor TerminalsQuick Connect
Lifetime @ Temperature5000 hours @ 105°C
PolarityBi-Polar [Non-Polar]
Product RangePSU Series
Product Diameter52.375mm
Product Height111.125mm
Lead Spacing22.23mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
- Dual quick-connect terminals
- Rugged bakelite case
- Compact size
- Resistor options
- Mounting options
- Non-polar
- Meets EIA RS-463 Type 2 (Normal Performance)
- Listed under UL file no. E128034
Technical Specifications
Capacitance
145µF
Voltage(AC)
330V
Capacitor Terminals
Quick Connect
Polarity
Bi-Polar [Non-Polar]
Product Diameter
52.375mm
Lead Spacing
22.23mm
Ripple Current
-
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
PSU Series
Product Height
111.125mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability