Need more?
| Quantity | Price |
|---|---|
| 1+ | $94.260 |
Product Information
Product Overview
The SCRN248R-F is a Film Capacitor with a film and paper dielectric. This SCRN series capacitor comes with biodegradable environmentally compatible fluid encapsulation, electro-tin plated copper stud and molded pillar insulator terminals. Type SCRN capacitor is for SCR (silicon controlled rectifier) commutating applications that require high peak and rms current capability. This capacitor is ideal for other high frequency and pulsed applications. The SCRN is supplied in oval/rectangular metal case with 1/4 x 20 threaded stud and insulated terminals to withstand high current and high peak voltages. It is conforms to EIA RS401 for power semiconductor applications.
- 40000 hours life at full rated voltage and temperature
- High voltage, high current and high frequency
- EIA RS401 Life test
- Minimum of 95% survival reliability
Technical Specifications
Film / Foil Paper
1µF
SCR Commutating
-
-
20.57mm
-
-
54.86mm
3.13mm
-
-40°C
-
Can
± 10%
Panel Mount
2kV
Threaded Stud
-
60A
-
33.27mm
-
SCR Series
80°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate