Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoTAS104K100P1A
Newark Part No.62H7934
Product RangeTAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoTAS104K100P1A
Newark Part No.62H7934
Product RangeTAS Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Product RangeTAS Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageAxial Leaded
Operating Temperature Max125°C
Product Diameter3.43mm
ESR-
Product Length10.72mm
Product Height-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.1µF
Product Range
TAS Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
125°C
ESR
-
Product Height
-
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Length
10.72mm
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate