Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoTDL104K035S1A
Newark Part No.08C2797
Product RangeTDL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoTDL104K035S1A
Newark Part No.08C2797
Product RangeTDL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)35V
Product RangeTDL Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
Failure Rate-
Ripple Current-
Operating Temperature Min-55°C
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
Product Diameter4.57mm
ESR-
Product Length-
Product Height7.11mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.1µF
Product Range
TDL Series
Capacitor Terminals
PC Pin
Failure Rate
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
ESR
-
Product Height
7.11mm
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Ripple Current
-
Capacitor Case / Package
Radial Leaded
Product Diameter
4.57mm
Product Length
-
Qualification
-
Technical Docs (1)
Alternatives for TDL104K035S1A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate