New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  CR-10S PRO

                                                                                                  3D PRINTER, 300 X 300 X 400MM, 1.75MM

                                                                                                  CREALITY 3D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CREALITY 3D CR-10S PRO
                                                                                                  CREALITY 3D CR-10S PRO
                                                                                                  CREALITY 3D CR-10S PRO
                                                                                                  CREALITY 3D CR-10S PRO
                                                                                                  ManufacturerCREALITY 3D
                                                                                                  Manufacturer Part NoCR-10S PRO
                                                                                                  Newark Part No.81AC2321
                                                                                                  Product RangeCR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  CREALITY 3D
                                                                                                  ManufacturerCREALITY 3D
                                                                                                  Manufacturer Part NoCR-10S PRO
                                                                                                  Newark Part No.81AC2321
                                                                                                  Product RangeCR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.4mm
                                                                                                  Supported Printing MaterialsABS, Carbon Fibre, Gradient, PLA, TPU, Wood
                                                                                                  Build Volume300mm x 300mm x 400mm
                                                                                                  Nozzle Diameter0.2mm, 0.3mm, 0.4mm
                                                                                                  3D Print Speed Max180mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating270W
                                                                                                  ConnectivityOnline, SD Card
                                                                                                  File Input FormatsAMF, OBJ, STL
                                                                                                  Printer SoftwareCura, Repeater-Host, Simplify3d
                                                                                                  Supported OS-
                                                                                                  Product RangeCR Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, Carbon Fibre, Gradient, PLA, TPU, Wood

                                                                                                  Nozzle Diameter

                                                                                                  0.2mm, 0.3mm, 0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  Online, SD Card

                                                                                                  Printer Software

                                                                                                  Cura, Repeater-Host, Simplify3d

                                                                                                  Product Range

                                                                                                  CR Series

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.4mm

                                                                                                  Build Volume

                                                                                                  300mm x 300mm x 400mm

                                                                                                  3D Print Speed Max

                                                                                                  180mm/s

                                                                                                  Power Rating

                                                                                                  270W

                                                                                                  File Input Formats

                                                                                                  AMF, OBJ, STL

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.