Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-BK108XI
Newark Part No.16AC3229
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 10+ | $16.120 |
| 25+ | $15.610 |
| 50+ | $15.240 |
| 100+ | $14.850 |
| 250+ | $13.790 |
| 960+ | $13.390 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-BK108XI
Newark Part No.16AC3229
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
Memory Organisation128K x 8bit
Memory Configuration128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins24Pins
IC Interface TypeQSPI
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
1Mbit
Memory Organisation
128K x 8bit
Read Access Time
10ns
Supply Voltage Min
2.7V
Memory Case Style
FBGA
No. of Pins
24Pins
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
IC Case / Package
FBGA
IC Interface Type
QSPI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability