Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.760 |
| 25+ | $1.680 |
| 50+ | $1.670 |
| 100+ | $1.650 |
| 250+ | $1.590 |
| 500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25040B-GTR
Newark Part No.27AC5781
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
Memory Organisation512 x 8bit
Memory Configuration512 x 8bit
IC Interface TypeSPI
InterfacesSPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
4Kbit
Memory Organisation
512 x 8bit
IC Interface Type
SPI
Clock Frequency
20MHz
Supply Voltage Min
4.5V
Memory Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Size
4Kbit
Memory Configuration
512 x 8bit
Interfaces
SPI
Clock Frequency Max
20MHz
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability