0
0 Items$0.00

512 x 8bit Ferroelectric RAM - FRAM :

10 Products Found
Find a huge range of 512 x 8bit Ferroelectric RAM - FRAM at Newark Electronics Mexico. We stock a wide range of Ferroelectric RAM - FRAM, such as 32K x 8bit, 8K x 8bit, 2K x 8bit & 512 x 8bit Ferroelectric RAM - FRAM from the worlds top manufacturers including: Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Memory Density
Memory Size
Memory Configuration
Memory Organisation
Interfaces
IC Interface Type
Clock Frequency
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Memory Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
22AC8240

RoHS

Each
1+$2.140
10+$2.000
100+$1.860
500+$1.620
1000+$1.580
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
2.7V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
22AC8238

RoHS

Each
1+$1.780
10+$1.660
25+$1.650
50+$1.610
100+$1.520
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
2.7V
3.6V
DFN
DFN-EP
8Pins
Surface Mount
-40°C
85°C
22AC8228

RoHS

Each
1+$2.140
10+$2.000
100+$1.860
500+$1.760
1000+$1.720
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
1MHz
1MHz
2.7V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
33AH3883

RoHS

Each
1+$28.660
5+$27.630
10+$26.610
25+$23.160
50+$22.600
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
1.8V
3.6V
GQFN
GQFN
8Pins
Surface Mount
0°C
70°C
40AH1094

RoHS

Each
1+$2.330
10+$2.160
100+$2.100
500+$1.770
1000+$1.740
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
16MHz
16MHz
3V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
62AK5180

RoHS

Each
1+$2.810
10+$2.610
25+$2.600
50+$2.580
100+$2.570
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
3.4MHz
3.4MHz
3V
3.6V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
62AK5196

RoHS

Each
1+$2.390
10+$2.230
100+$2.010
500+$1.730
1000+$1.510
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
16MHz
16MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
125°C
22AC8232

RoHS

Each
1+$2.480
10+$2.330
25+$2.260
50+$2.200
100+$2.160
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
I2C
I2C
1MHz
1MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
27AC5781

RoHS

Each
1+$2.760
10+$2.580
25+$2.500
50+$2.440
100+$2.390
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
4.5V
5.5V
SOIC
SOIC
8Pins
Surface Mount
-40°C
85°C
33AH3890

RoHS

Each
1+$28.720
5+$27.660
10+$26.600
25+$25.750
50+$25.120
More Pricing...
4Kbit
4Kbit
512 x 8bit
512 x 8bit
SPI
SPI
20MHz
20MHz
1.71V
1.89V
GQFN
GQFN
8Pins
Surface Mount
0°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON