Print Page
CY15B104QI-20LPXC
Ferroelectric RAM (FRAM), 4 Mbit, 512 x 8bit, SPI, 20 MHz, 1.8 V to 3.6 V Supply, GQFN-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15B104QI-20LPXCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AH3883
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.300 |
| 5+ | $28.220 |
| 10+ | $27.140 |
| 25+ | $26.280 |
| 50+ | $25.630 |
| 100+ | $24.990 |
| 250+ | $24.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B104QI-20LPXCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AH3883
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
Memory Organisation512 x 8bit
Memory Configuration512 x 8bit
IC Interface TypeSPI
InterfacesSPI
Clock Frequency Max20MHz
Clock Frequency20MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Memory Case StyleGQFN
IC Case / PackageGQFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
Memory Organisation
512 x 8bit
IC Interface Type
SPI
Clock Frequency Max
20MHz
Supply Voltage Min
1.8V
Memory Case Style
GQFN
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
Memory Configuration
512 x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Supply Voltage Max
3.6V
IC Case / Package
GQFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991.b.1.b.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
