Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.010 |
Price for:Each
Minimum: 1
Multiple: 1
$73.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B108N-BA25XI
Newark Part No.30AC9487
Technical Datasheet
Memory Density8Mbit
Memory Size8Mbit
Memory Configuration512K x 16bit
Memory Organisation512K x 16bit
Read Access Time25ns
Write Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins48Pins
InterfacesParallel
IC Interface TypeParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
8Mbit
Memory Configuration
512K x 16bit
Read Access Time
25ns
Supply Voltage Min
2.7V
Memory Case Style
FBGA
No. of Pins
48Pins
IC Interface Type
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Size
8Mbit
Memory Organisation
512K x 16bit
Write Access Time
25ns
Supply Voltage Max
3.6V
IC Case / Package
FBGA
Interfaces
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability