Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4013LQI-411T
Newark Part No.48AC2800
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet
Packaging Options
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
10+ | $1.200 |
25+ | $1.100 |
50+ | $1.030 |
100+ | $0.967 |
250+ | $0.909 |
500+ | $0.875 |
1000+ | $0.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4013LQI-411T
Newark Part No.48AC2800
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's12I/O's
InterfacesI2C
RAM Memory Size2KB
Embedded Interface TypeI2C
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C40xx
Qualification-
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
16MHz
No. of Pins
16Pins
MCU Case Style
QFN
Interfaces
I2C
Embedded Interface Type
I2C
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
16MHz
Program Memory Size
8KB
IC Case / Package
QFN
No. of I/O's
12I/O's
RAM Memory Size
2KB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C40xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability