Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-202013-11
Newark Part No.23AC3610
Product RangeEZ-BLE PRoC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-202013-11
Newark Part No.23AC3610
Product RangeEZ-BLE PRoC Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.71V
Bluetooth ClassClass 1
Supply Voltage Max5.5V
Signal Range Max400m
Data Rate1Mbps
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEZ-BLE PRoC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Bluetooth Class
Class 1
Signal Range Max
400m
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
Data Rate
1Mbps
Operating Temperature Min
-40°C
Product Range
EZ-BLE PRoC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability