Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.910 |
10+ | $1.910 |
25+ | $1.910 |
50+ | $1.910 |
100+ | $1.910 |
250+ | $1.910 |
500+ | $1.910 |
1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1000-F
Newark Part No.48AC0484
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min14mm
Cable Diameter Max25mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
25mm
Gland Colour
-
Product Range
-
Cable Diameter Min
14mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate