Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.440 |
| 25+ | $58.000 |
| 50+ | $54.540 |
| 100+ | $53.060 |
| 250+ | $51.580 |
Price for:Each
Minimum: 1
Multiple: 1
$62.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0601
Newark Part No.85AK8237
Technical Datasheet
Control / Drive TypePWM Control
Compatible Motor TypeDC Motors
Output Current Max24A
Supply Voltage Min6.5VDC
Supply Voltage Max37VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
PWM Control
Output Current Max
24A
Supply Voltage Max
37VDC
SVHC
No SVHC (04-Feb-2026)
Compatible Motor Type
DC Motors
Supply Voltage Min
6.5VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
