0
0 Items$0.00

Newark provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Output Current Max
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
96K8465

RoHS

Each
1+$98.950
5+$93.510
10+$90.740
25+$86.560
50+$80.820
More Pricing...
PWM Control
DC Motors
40A
40A
6VDC
24VDC
DCM Series
52R4116

RoHS

Each
1+$539.840
5+$512.990
10+$493.000
25+$468.150
50+$441.880
4-Quadrant Controller
DC Motors
2A
2A
12VDC
30VDC
LSC 30/2
46AC1984

RoHS

Date/Lot Code

Each
1+$212.500
1-Quadrant Controller
Brushless DC Motors
5A
5A
9VDC
28.5VDC
TMCM
42AJ7869

RoHS

Each
1+$171.360
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7872

RoHS

Each
1+$189.530
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
12AM0813

RoHS

Each
1+$3,094.210
5+$3,032.330
10+$2,970.450
25+$2,908.570
50+$2,846.670
Assist Wheel Drive
Brushless DC Motors
-
16A
16VDC
30VDC
EW1A 160 Series
12AM0812

RoHS

Each
1+$3,488.050
5+$3,418.290
10+$3,348.530
25+$3,278.760
50+$3,209.000
Assist Wheel Drive
Brushless DC Motors
-
20A
16VDC
30VDC
EW1A 150 Series
15R2893

RoHS

Each
1+$527.390
5+$501.160
10+$481.620
1-Quadrant Controller
EC Motors
5A
5A
10VDC
50VDC
DEC Module 50/5
94X3414

RoHS

Each
1+$91.740
5+$86.710
10+$84.140
25+$80.260
50+$74.930
1-Quadrant Controller
Permanent Magnet Motors
3A
3A
8VDC
24VDC
DEC Module 24/2
23AJ5483
Each
1+$97.570
5+$92.070
10+$89.270
25+$85.030
50+$79.220
PWM Control
DC Motors
30A
30A
0VDC
5VDC
DCM Series
85AK8237

RoHS

Each
1+$62.440
25+$58.000
50+$54.540
100+$53.060
250+$51.580
PWM Control
DC Motors
-
24A
6.5VDC
37VDC
-
77AK2279

RoHS

Each
1+$32.450
5+$30.230
10+$28.920
25+$27.450
50+$25.600
More Pricing...
PWM Control
DC Motors
-
-
8VDC
12V
-
15AN3244

RoHS

Each
1+$216.670
5+$205.890
10+$197.860
1-Quadrant Controller
EC Motors
10A
10A
6VDC
50VDC
-
97AK6287
Each
1+$1,072.700
2+$938.620
5+$777.710
-
Brushed DC Motors
3.5A
3.5A
18VDC
30VDC
XN-322 Series
42AK5945

RoHS

Each
1+$944.230
2+$903.710
5+$865.960
Inverter
DC Motors
500mA
500mA
20VDC
29VDC
SINAMICS G120 Series
42AK5947

RoHS

Each
1+$1,245.670
2+$1,192.210
5+$1,142.410
Inverter
DC Motors
500mA
500mA
20VDC
29VDC
SINAMICS G120 Series
42AK5948

RoHS

Each
1+$1,278.240
2+$1,223.390
5+$1,172.280
Inverter
DC Motors
2A
2A
20VDC
29VDC
SINAMICS G120 Series
16AM7141

RoHS

Each
1+$141.450
1-Axis FOC Servo Controller Gate Driver Module
Brushless DC Motors
1.5A
1.5A
10VDC
60VDC
TMCM-1690 Series
89AM6586

RoHS

Each
1+$98.160
5+$92.770
10+$90.020
25+$85.870
50+$80.180
Motor / Speed Controller
DC Motors
40A
40A
6VDC
24VDC
DCM Series
16AM7142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$169.210
-
-
-
-
-
-
-
16AM7142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$169.210
1-Axis FOC Servo Controller Gate Driver Module
Brushless DC Motors
1.5A
1.5A
10VDC
60VDC
TMCM-1690 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB