Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No380200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN3244
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $249.150 |
| 5+ | $241.580 |
| 10+ | $231.130 |
| 25+ | $220.640 |
| 50+ | $193.570 |
Price for:Each
Minimum: 1
Multiple: 1
$249.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No380200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN3244
Control / Drive Type1-Quadrant Controller
Compatible Motor TypeEC Motors
Output Current Max10A
Output Current Max10A
Supply Voltage Min6VDC
Supply Voltage Max50VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
10A
Supply Voltage Min
6VDC
Product Range
-
Compatible Motor Type
EC Motors
Output Current Max
10A
Supply Voltage Max
50VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
