Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL3246-0BA22-1FA0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5948
Product RangeSINAMICS G120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,312.980 |
| 5+ | $1,265.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,312.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3246-0BA22-1FA0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AK5948
Product RangeSINAMICS G120 Series
Technical Datasheet
Control / Drive TypeInverter
Compatible Motor TypeDC Motors
Output Current Max2A
Output Current Max2A
Supply Voltage Min20VDC
Supply Voltage Max29VDC
Product RangeSINAMICS G120 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Inverter
Output Current Max
2A
Supply Voltage Min
20VDC
Product Range
SINAMICS G120 Series
Compatible Motor Type
DC Motors
Output Current Max
2A
Supply Voltage Max
29VDC
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
