Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-30S1-7
Newark Part No.76AH4540
Your Part Number
Technical Datasheet
Packaging Options
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.394 |
| 25+ | $0.372 |
| 50+ | $0.353 |
| 100+ | $0.333 |
| 250+ | $0.317 |
| 500+ | $0.301 |
| 1000+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-30S1-7
Newark Part No.76AH4540
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max31.5mA
Output Current Max31.5mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOD-123
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleSOD-123
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
2.5V
Output Voltage Max
60V
Output Current Max
31.5mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
31.5mA
Switching Frequency Typ
-
IC Case / Package
SOD-123
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOD-123
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability