Print Page
Image is for illustrative purposes only. Please refer to product description.

1,046 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 10+ | $0.485 |
| 25+ | $0.442 |
| 50+ | $0.419 |
| 100+ | $0.395 |
| 250+ | $0.372 |
| 500+ | $0.360 |
| 1000+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-40P1-7
Newark Part No.76AH4541
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max42mA
Output Current Max42mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackagePowerDI 123
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StylePowerDI 123
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
2.5V
Output Voltage Max
60V
Output Current Max
42mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
42mA
Switching Frequency Typ
-
IC Case / Package
PowerDI 123
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
PowerDI 123
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
