Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 10+ | $0.424 |
| 25+ | $0.401 |
| 50+ | $0.381 |
| 100+ | $0.360 |
| 250+ | $0.342 |
| 500+ | $0.324 |
| 1000+ | $0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5816W5-7
Newark Part No.76AH4549
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max60V
Output Voltage Max4V
Output Current Max15mA
Output Current Max15mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleSOT-25
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
4.5V
Output Voltage Max
4V
Output Current Max
15mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
15mA
Switching Frequency Typ
-
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-25
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability