Print Page
Image is for illustrative purposes only. Please refer to product description.
4,793 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.192 |
| 25+ | $0.174 |
| 50+ | $0.165 |
| 100+ | $0.154 |
| 250+ | $0.145 |
| 500+ | $0.138 |
| 1000+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP431SANTR-G1
Newark Part No.45AJ0640
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy0.5%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.5V to 36V
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability