Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 10+ | $0.102 |
| 25+ | $0.089 |
| 50+ | $0.078 |
| 100+ | $0.065 |
| 250+ | $0.058 |
| 500+ | $0.049 |
| 1000+ | $0.044 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC807-16
Newark Part No.67T1007
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation310mW
Power Dissipation Pd310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
310mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation
310mW
Transistor Case Style
SOT-23
DC Current Gain hFE
250hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for BC807-16
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability