Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBC846B-13-F
Newark Part No.68AH8980
Product RangeBC846
Technical Datasheet
10,587 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.181 |
10+ | $0.129 |
25+ | $0.090 |
50+ | $0.070 |
100+ | $0.056 |
250+ | $0.047 |
500+ | $0.039 |
1000+ | $0.032 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC846B-13-F
Newark Part No.68AH8980
Product RangeBC846
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
Power Dissipation Pd350mW
Power Dissipation310mW
Transistor Case StyleSOT-23
DC Collector Current100mA
DC Current Gain hFE330hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min330hFE
Operating Temperature Max150°C
Product RangeBC846
Qualification-
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation Pd
350mW
Transistor Case Style
SOT-23
DC Current Gain hFE
330hFE
No. of Pins
3Pins
DC Current Gain hFE Min
330hFE
Product Range
BC846
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
310mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC846B-13-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability