Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBC846BLP4-7B
Newark Part No.07AH3621
Product RangeBC846
Technical Datasheet
6,247 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.283 |
10+ | $0.181 |
25+ | $0.156 |
50+ | $0.132 |
100+ | $0.107 |
250+ | $0.099 |
500+ | $0.091 |
1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC846BLP4-7B
Newark Part No.07AH3621
Product RangeBC846
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation460mW
Power Dissipation Pd460mW
Transistor Case StyleX2-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product RangeBC846
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
65V
DC Collector Current
100mA
Power Dissipation Pd
460mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
200hFE
Product Range
BC846
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation
460mW
Transistor Case Style
X2-DFN1006
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BC846BLP4-7B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability