Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 10+ | $0.097 |
| 25+ | $0.085 |
| 50+ | $0.074 |
| 100+ | $0.062 |
| 250+ | $0.054 |
| 500+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC856BW
Newark Part No.67T1018
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
DC Current Gain hFE290hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
65V
DC Collector Current
100mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE
290hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for BC856BW
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability