Print Page
Image is for illustrative purposes only. Please refer to product description.
2,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBS250P
Newark Part No.23AJ5965
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id230mA
Drain Source On State Resistance14ohm
On Resistance Rds(on)14ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd700mW
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
45V
Drain Source On State Resistance
14ohm
Transistor Case Style
E-Line
Rds(on) Test Voltage
10V
Power Dissipation Pd
700mW
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
230mA
On Resistance Rds(on)
14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BS250P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability