0
0 Items$0.00

P Channel Single MOSFETs :

1,458 Products Found
Find a huge range of P Channel Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as N Channel, P Channel, N Channel + Schottky & P Channel + Schottky Single MOSFETs from the worlds top manufacturers including: Vishay, Diodes Inc., Onsemi, Infineon & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
97K2353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
50+$0.288
100+$0.194
250+$0.170
500+$0.145
More Pricing...
P Channel
P Channel
30V
3A
0.098ohm
0.098ohm
SOT-23
Surface Mount
10V
1.25W
2.5V
1.25W
3Pins
150°C
-
HEXFET Series
-
96K5342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.250
50+$4.170
100+$2.990
250+$2.730
500+$2.470
More Pricing...
P Channel
P Channel
40V
110A
0.005ohm
0.0041ohm
TO-263 (D2PAK)
Surface Mount
10V
375W
3V
375W
3Pins
175°C
-
-
-
58K1466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.704
50+$0.435
100+$0.279
250+$0.246
500+$0.211
More Pricing...
P Channel
P Channel
30V
2A
0.08ohm
0.08ohm
SuperSOT
Surface Mount
10V
500mW
20V
500mW
3Pins
150°C
-
-
-
19K8174

RoHS

Date/Lot Code

Each
1+$5.460
10+$3.560
25+$3.390
50+$3.210
100+$3.040
More Pricing...
P Channel
P Channel
100V
21A
0.2ohm
0.2ohm
TO-247
Through Hole
10V
180W
4V
180W
3Pins
175°C
-
-
-
40M7917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.100
50+$2.900
100+$2.260
250+$2.250
500+$2.240
More Pricing...
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-263 (D2PAK)
Surface Mount
20V
200W
4V
200W
3Pins
175°C
-
-
-
58K1480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.514
50+$0.353
100+$0.234
250+$0.209
500+$0.183
More Pricing...
P Channel
P Channel
25V
460mA
1.1ohm
1.22ohm
SOT-23
Surface Mount
4.5V
350mW
860mV
350mW
3Pins
150°C
-
-
-
63J7300

RoHS

Each
1+$3.290
10+$1.940
100+$1.720
500+$1.490
1000+$1.390
More Pricing...
P Channel
P Channel
55V
74A
0.02ohm
0.02ohm
TO-220AB
Through Hole
10V
200W
4V
200W
3Pins
175°C
-
HEXFET Series
-
63J7429

RoHS

Each
1+$1.630
10+$1.160
100+$0.686
500+$0.537
1000+$0.490
More Pricing...
P Channel
P Channel
100V
13A
0.2ohm
0.2ohm
TO-220AB
Through Hole
10V
79W
4V
79W
3Pins
175°C
-
HEXFET Series
-
58K8841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.653
50+$0.403
100+$0.257
250+$0.226
500+$0.195
More Pricing...
P Channel
P Channel
20V
2A
70mohm
0.06ohm
SuperSOT
Surface Mount
4.5V
500mW
800mV
500mW
3Pins
150°C
-
-
-
40M7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
50+$1.460
100+$1.040
250+$0.947
500+$0.856
More Pricing...
P Channel
P Channel
100V
13A
0.205ohm
0.205ohm
TO-252AA
Surface Mount
10V
66W
4V
66W
3Pins
150°C
-
-
-
63J7317

RoHS

Each
1+$2.130
10+$1.050
100+$0.864
500+$0.695
1000+$0.635
More Pricing...
P Channel
P Channel
55V
31A
0.06ohm
0.06ohm
TO-220AB
Through Hole
10V
110W
4V
110W
3Pins
175°C
-
HEXFET Series
-
63J7431

RoHS

Each
1+$2.010
10+$1.030
100+$0.885
500+$0.717
1000+$0.671
More Pricing...
P Channel
P Channel
100V
23A
0.117ohm
0.117ohm
TO-220AB
Through Hole
10V
140W
4V
140W
3Pins
175°C
-
HEXFET Series
-
85K9995

RoHS

Each
1+$1.970
10+$1.330
100+$0.924
500+$0.906
1000+$0.888
More Pricing...
P Channel
P Channel
60V
280mA
5ohm
4ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
16P3891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.190
50+$2.870
100+$2.130
250+$1.970
500+$1.810
More Pricing...
P Channel
P Channel
60V
50A
0.015ohm
0.012ohm
TO-252 (DPAK)
Surface Mount
10V
2.5W
3V
2.5W
3Pins
150°C
-
-
-
40M7918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
50+$2.680
100+$2.570
250+$2.440
500+$2.320
More Pricing...
P Channel
P Channel
100V
38A
0.06ohm
0.06ohm
TO-263 (D2PAK)
Surface Mount
10V
3.8W
4V
3.8W
3Pins
150°C
-
-
-
10N9718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
50+$1.280
100+$0.967
250+$0.889
500+$0.812
More Pricing...
P Channel
P Channel
60V
2.6A
0.145ohm
0.145ohm
SOT-223
Surface Mount
10V
1W
4V
1W
3Pins
175°C
-
-
-
58K8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.776
50+$0.478
100+$0.307
250+$0.271
500+$0.233
More Pricing...
P Channel
P Channel
60V
1.25A
0.17ohm
0.17ohm
SuperSOT
Surface Mount
10V
500mW
1.6V
500mW
3Pins
150°C
-
-
-
63R6006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.430
50+$2.900
100+$2.050
250+$1.890
500+$1.720
More Pricing...
P Channel
P Channel
30V
60A
0.0026ohm
0.00375ohm
PowerPAK SO
Surface Mount
4.5V
104W
2.3V
104W
8Pins
150°C
-
TrenchFET Series
-
12T2274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.904
50+$0.563
100+$0.366
250+$0.323
500+$0.281
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
625mW
4V
625mW
3Pins
150°C
-
-
-
57J5732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.460
50+$3.630
100+$2.590
250+$2.440
500+$2.280
More Pricing...
P Channel
P Channel
150V
5.2A
0.09ohm
0.073ohm
PowerPAK SO
Surface Mount
20V
1.9W
4V
1.9W
8Pins
150°C
-
-
-
40M7905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
50+$0.962
100+$0.798
250+$0.734
500+$0.669
More Pricing...
P Channel
P Channel
55V
18A
0.11ohm
0.11ohm
TO-252AA
Surface Mount
10V
57W
4V
57W
3Pins
150°C
-
-
-
58K8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.704
50+$0.433
100+$0.277
250+$0.244
500+$0.209
More Pricing...
P Channel
P Channel
20V
2.4A
0.055ohm
0.055ohm
SuperSOT
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
10N9587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.581
50+$0.370
100+$0.246
250+$0.219
500+$0.192
More Pricing...
P Channel
P Channel
20V
1A
0.18ohm
0.148ohm
SOT-23
Surface Mount
10V
400mW
1.9V
400mW
3Pins
150°C
-
-
-
96K7114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.299
50+$0.186
100+$0.121
250+$0.107
500+$0.093
More Pricing...
P Channel
P Channel
60V
170mA
8ohm
8ohm
SOT-23
Surface Mount
10V
360mW
1.5V
360mW
3Pins
150°C
AEC-Q101
SIPMOS Series
-
12T2278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.964
50+$0.623
100+$0.424
250+$0.382
500+$0.338
More Pricing...
P Channel
P Channel
60V
1.1A
0.4ohm
0.4ohm
SOT-23
Surface Mount
10V
625mW
3V
625mW
3Pins
150°C
-
-
-
1-25 of 1458 items
of 59 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM