Print Page
Image is for illustrative purposes only. Please refer to product description.
547 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.247 |
10+ | $0.160 |
25+ | $0.141 |
50+ | $0.123 |
100+ | $0.104 |
250+ | $0.092 |
500+ | $0.079 |
1000+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS123-7-F
Newark Part No.12T1440
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
Drain Source On State Resistance6ohm
On Resistance Rds(on)6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd300mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Alternatives for BSS123-7-F
7 Products Found
Product Overview
The BSS123-7-F is a N-channel Enhancement Mode MOSFET uses diodes proprietary, high density and uses advanced trench technology. Matte tin finish annealed over alloy 42 lead frame terminals and UL94V-0 flame-rated moulded plastic case. Designed to minimize on-state resistance while provide rugged, reliable and fast switching performance. Suitable for low voltage and current applications.
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- AEC-Q101 Qualified
- Low input/output leakage
- High drain source voltage rating
- Level-1 per J-STD-020 moisture sensitivity
- Green product
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
170mA
On Resistance Rds(on)
6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate