Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS138-7-F
Newark Part No.
Full Reel86AK4534
Cut Tape12T1442
Your Part Number
424,799 In Stock
Need more?
15126 Delivery in 1-3 Business Days(US stock)
409673 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.221 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 10+ | $0.137 |
| 25+ | $0.121 |
| 50+ | $0.104 |
| 100+ | $0.088 |
| 250+ | $0.078 |
| 500+ | $0.066 |
| 1000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.047 |
| 6000+ | $0.045 |
| 12000+ | $0.043 |
| 18000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138-7-F
Newark Part No.
Full Reel86AK4534
Cut Tape12T1442
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd300mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BSS138-7-F is a 50V N-channel enhancement mode MOSFET with matte tin-plated terminals. The terminals can solderable as per MIL-STD-202, method 208. The case is made of molded plastic (UL94V-0). The MOSFET features low gate threshold voltage, fast switching speed and low input capacitance.
- Low on-resistance
- Low input/output leakage
- Halogen and antimony-free
- Green device
- Qualified to AEC-Q101 standards for high reliability
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.4ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BSS138-7-F
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
