Print Page
Image is for illustrative purposes only. Please refer to product description.
208 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.240 |
10+ | $0.139 |
25+ | $0.126 |
50+ | $0.113 |
100+ | $0.100 |
250+ | $0.093 |
500+ | $0.085 |
1000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138W-7-F
Newark Part No.25R4430
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
On Resistance Rds(on)3.5ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Power Dissipation Pd200mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The BSS138W-7-F is a N-channel enhancement-mode DMOSFET with moulded plastic case and solderable matte tin annealed over alloy 42 lead-frame terminals as per MIL-STD-202 standard.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Case Style
SOT-323
Power Dissipation Pd
200mW
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
3.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for BSS138W-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate