0
0 Items$0.00

Single MOSFETs :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
02AC3411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.352
50+$0.224
100+$0.147
250+$0.130
500+$0.113
More Pricing...
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
225mW
1.5V
225mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
45AC7771

RoHS

Each
1+$2.000
10+$1.360
100+$1.020
500+$0.942
1000+$0.825
More Pricing...
N Channel
N Channel
800V
2A
3.5ohm
3.5ohm
TO-251
Through Hole
10V
45W
4V
45W
3Pins
150°C
-
MDmesh K5
-
45AC7705

RoHS

Each
1+$1.860
10+$1.270
100+$0.934
500+$0.791
1000+$0.775
More Pricing...
N Channel
N Channel
800V
2A
3.5ohm
3.5ohm
TO-220AB
Through Hole
10V
45W
4V
45W
3Pins
150°C
-
MDmesh K5
-
45AC7562

RoHS

Each
1+$1.840
10+$1.200
100+$0.826
500+$0.667
1000+$0.654
More Pricing...
N Channel
N Channel
800V
2A
3.5ohm
3.5ohm
TO-220FP
Through Hole
10V
20W
4V
20W
3Pins
150°C
-
MDmesh K5
-
07AH5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.252
15+$0.156
25+$0.131
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
-
15AJ3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.230
50+$1.290
100+$0.966
250+$0.906
500+$0.846
More Pricing...
N Channel
N Channel
800V
1.6A
4.2ohm
3.5ohm
TO-252 (DPAK)
Surface Mount
10V
30W
3.5V
30W
3Pins
150°C
-
R8xxxKNx
-
58M4068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.369
15+$0.232
25+$0.228
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
225mW
1.5V
225mW
3Pins
150°C
-
-
-
97K2029

RoHS

Each
1+$38.080
10+$34.320
25+$32.260
50+$30.080
100+$27.410
More Pricing...
N Channel
N Channel
1kV
4.3A
3.5ohm
3.5ohm
TO-247AC
Through Hole
10V
150W
4V
150W
3Pins
150°C
-
-
-
30AK0331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.323
15+$0.205
25+$0.172
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK6547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
50+$0.128
100+$0.113
250+$0.112
500+$0.111
More Pricing...
N Channel
N Channel
60V
250mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
10V
300mW
2V
300mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
03P9742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.572
6000+$0.561
9000+$0.549
15000+$0.538
30000+$0.527
More Pricing...
N Channel
N Channel
200V
2.6A
1.38ohm
3.5ohm
SC-70
Surface Mount
16V
3.5W
1.4V
3.5W
6Pins
150°C
-
-
-
25R4430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.312
50+$0.140
100+$0.123
250+$0.119
500+$0.113
More Pricing...
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-323
Surface Mount
10V
200mW
1.2V
200mW
3Pins
150°C
-
-
-
95M4165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.261
15+$0.165
25+$0.162
N Channel
N Channel
100V
150mA
6ohm
3.5ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
-
07AH5031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.059
9000+$0.052
15000+$0.051
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
-
57AC1828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
50+$1.460
100+$1.440
250+$1.410
500+$1.370
More Pricing...
N Channel
N Channel
250V
1.1A
3.5ohm
3.5ohm
TO-252 (DPAK)
Surface Mount
0V
-
-
-
3Pins
150°C
-
DN2625
-
37AJ0933

RoHS

Each
1+$2.900
10+$1.480
100+$1.340
500+$1.100
1000+$1.030
More Pricing...
N Channel
N Channel
800V
1.6A
4.2ohm
3.5ohm
TO-220FM
Through Hole
10V
28W
3.5V
28W
3Pins
150°C
-
-
-
94W7569

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.083
9000+$0.081
15000+$0.080
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
225mW
1.5V
225mW
3Pins
150°C
-
-
-
30AK0332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
50+$0.150
100+$0.132
250+$0.131
500+$0.130
More Pricing...
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM