Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSS123,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1930
Re-Reel95M4165RL
Cut Tape95M4165
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 50+ | $0.265 |
| 100+ | $0.170 |
| 250+ | $0.148 |
| 500+ | $0.126 |
| 1000+ | $0.113 |
| 2500+ | $0.111 |
| 5000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.083 |
| 9000+ | $0.081 |
| 15000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS123,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1930
Re-Reel95M4165RL
Cut Tape95M4165
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id150mA
On Resistance Rds(on)3.5ohm
Drain Source On State Resistance6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd250mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS123 from NXP is a surface mount, N channel enhancement mode field effect transistor in SOT-23 package using TrenchMOS technology. This transistor features very high speed switching and logic level compatibility. BS123 is suitable for high speed line drivers, telephone ringer and relay drivers.
- Drain to source voltage (Vds) of 100V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of 150mA
- Power dissipation (Pd) of 250mW
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
3.5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
250mW
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
150mA
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS123,215
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
