Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1012T-7
Newark Part No.
Re-Reel82Y6555
Cut Tape82Y6555
Your Part Number
535 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.330 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.315 |
| 25+ | $0.278 |
| 50+ | $0.233 |
| 100+ | $0.193 |
| 250+ | $0.154 |
| 500+ | $0.120 |
| 1000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1012T-7
Newark Part No.
Re-Reel82Y6555
Cut Tape82Y6555
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
On Resistance Rds(on)0.3ohm
Drain Source On State Resistance0.4ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd280mW
Gate Source Threshold Voltage Max1V
Power Dissipation280mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMG1012T-7 is a N-channel enhancement mode MOSFET.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Low input/output leakage, ESD protected up to 2kV
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±6V at TA = +25°C
- Continuous drain current is 0.63A at TA = +25°C, steady state
- Pulsed drain current is 3A at TA = +25°C
- Total power dissipation is 0.28W at TA = +25°C
- SOT523 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.3ohm
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
630mA
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
280mW
Power Dissipation
280mW
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (1)
Alternatives for DMG1012T-7
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
