Print Page
Image is for illustrative purposes only. Please refer to product description.
2,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.527 |
10+ | $0.418 |
25+ | $0.368 |
50+ | $0.318 |
100+ | $0.268 |
250+ | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2004DWK-7
Newark Part No.99AC3923
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id540mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.4ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel200mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance P Channel
0.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
200mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
540mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DMN2004DWK-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability