Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.215 |
| 25+ | $0.190 |
| 50+ | $0.166 |
| 100+ | $0.141 |
| 250+ | $0.126 |
| 500+ | $0.110 |
| 1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN63D8LV-7
Newark Part No.82Y6581
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id260mA
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel260mA
Continuous Drain Current Id P Channel260mA
Drain Source On State Resistance N Channel2.8ohm
Drain Source On State Resistance P Channel2.8ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
260mA
Drain Source On State Resistance P Channel
2.8ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
260mA
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
260mA
Drain Source On State Resistance N Channel
2.8ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DMN63D8LV-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability