Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP10H400SE-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4799
Re-Reel07AH3793RL
Cut Tape07AH3793
Your Part Number
3,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.300 | $6.50 |
| Total Price | $6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.300 |
| 10+ | $0.851 |
| 15+ | $0.785 |
| 25+ | $0.721 |
| 50+ | $0.655 |
| 125+ | $0.589 |
| 250+ | $0.533 |
| 500+ | $0.477 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.426 |
| 7500+ | $0.387 |
| 12500+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP10H400SE-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4799
Re-Reel07AH3793RL
Cut Tape07AH3793
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.203ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMP10H400SE-13 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include motor control, DC-DC converters, power management functions and uninterrupted power supply.
- Low gate drive, low input capacitance, fast switching speed
- Drain-source voltage is -100V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -6A at TC = +25°C, VGS = -10V, steady state
- Pulsed drain current (380µs pulse, duty cycle = 1%) is -10A at TA = +25°C
- Total power dissipation is 2W at TA = +25°C
- Static drain-source on-resistance is 250mohm max at VGS = -10V, ID = -5A, TA = +25°C
- Maximum body diode forward current is -1.9A at TA = +25°C
- SOT223 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.25ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
2W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.203ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
