Print Page
Image is for illustrative purposes only. Please refer to product description.
1,402 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.446 |
10+ | $0.246 |
25+ | $0.223 |
50+ | $0.200 |
100+ | $0.177 |
250+ | $0.173 |
500+ | $0.169 |
1000+ | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4065S-7
Newark Part No.07AH3813
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id2.4A
On Resistance Rds(on)0.064ohm
Drain Source On State Resistance0.08ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd720mW
Gate Source Threshold Voltage Max3V
Power Dissipation720mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DMP4065S-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include battery charging, power management functions, DC-DC converters, portable power adaptors.
- Low on-resistance, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -40V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -2.4A at TC = +25°C, steady state, VGS = -10V
- Pulsed drain current is -20A at TA = +25°C
- Total power dissipation is 0.72W
- Static drain-source on-resistance is 80mohm max at VGS = -10V, ID = -4.2A, TA = +25°C
- SOT23 (standard) case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.064ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
2.4A
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
720mW
Power Dissipation
720mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DMP4065S-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate