Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDXT2013P5-13
Newark Part No.28AK8996
Product RangeDXT Series
Technical Datasheet
1,245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.738 |
25+ | $0.737 |
50+ | $0.636 |
100+ | $0.536 |
250+ | $0.496 |
500+ | $0.456 |
1000+ | $0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT2013P5-13
Newark Part No.28AK8996
Product RangeDXT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation Pd3.2W
Power Dissipation3.2W
Transistor Case StylePowerDI5
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency125MHz
DC Current Gain hFE5hFE
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
5A
Power Dissipation
3.2W
Transistor Mounting
Surface Mount
Transition Frequency
125MHz
DC Current Gain hFE Min
5hFE
Product Range
DXT Series
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
100V
Continuous Collector Current
5A
Power Dissipation Pd
3.2W
Transistor Case Style
PowerDI5
No. of Pins
3Pins
DC Current Gain hFE
5hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability