Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDXTN3C60PSQ-13
Newark Part No.28AK8988
Product RangeDXT Series
Technical Datasheet
1,731 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.978 |
10+ | $0.607 |
25+ | $0.536 |
50+ | $0.464 |
100+ | $0.393 |
250+ | $0.348 |
500+ | $0.302 |
1000+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN3C60PSQ-13
Newark Part No.28AK8988
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation2.5W
Power Dissipation Pd2.5W
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency140MHz
DC Current Gain hFE Min50hFE
DC Current Gain hFE50hFE
Operating Temperature Max175°C
Product RangeDXT Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
3A
Power Dissipation Pd
2.5W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE
50hFE
Product Range
DXT Series
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage Max
60V
DC Collector Current
3A
Power Dissipation
2.5W
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability