Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDZT5401-13
Newark Part No.28AK9014
Product RangeDZT Series
Technical Datasheet
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.490 |
| 25+ | $0.439 |
| 50+ | $0.386 |
| 100+ | $0.334 |
| 250+ | $0.301 |
| 500+ | $0.267 |
| 1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT5401-13
Newark Part No.28AK9014
Product RangeDZT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
Continuous Collector Current600mA
DC Collector Current600mA
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE50hFE
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeDZT Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
150V
DC Collector Current
600mA
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE Min
50hFE
Product Range
DZT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
600mA
Power Dissipation Pd
1W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability