Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDZT5551Q-13
Newark Part No.28AK9015
Product RangeDZT Series
Technical Datasheet
2,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 10+ | $0.517 |
| 25+ | $0.456 |
| 50+ | $0.396 |
| 100+ | $0.334 |
| 250+ | $0.295 |
| 500+ | $0.255 |
| 1000+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT5551Q-13
Newark Part No.28AK9015
Product RangeDZT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo160V
Collector Emitter Voltage Max160V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeDZT Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
160V
Continuous Collector Current
600mA
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE Min
30hFE
Product Range
DZT Series
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
600mA
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability